
SEK101M063ST | |
|---|---|
DigiKey Part Number | 338-2335-ND |
Manufacturer | |
Manufacturer Product Number | SEK101M063ST |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.33Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 1.33Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JHG101 | Panasonic Industry | 7.170 | P5582-ND | 0,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,46600 € | 24,66 € |
| 50 | 1,98500 € | 99,25 € |
| 200 | 1,70780 € | 341,56 € |
| 600 | 1,55053 € | 930,32 € |
| 1.000 | 1,49174 € | 1.491,74 € |
| 2.600 | 1,40126 € | 3.643,28 € |
| 5.000 | 1,35145 € | 6.757,25 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

