Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

KMG200VB10RM10X16LL | |
|---|---|
DigiKey Part Number | KMG200VB10RM10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG200VB10RM10X16LL |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 33.15Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 74 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 133.2 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 33.15Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXG201ELL100MJ16S | Chemi-Con | 4 | 565-1432-ND | 0,70000 € | Direct |
| UPW2D100MPD | Nichicon | 975 | 493-2008-ND | 0,62000 € | Upgrade |
| SEK100M200ST | Cornell Dubilier Knowles | 3.883 | 338-2332-ND | 1,52000 € | Similar |
| UVZ2D100MPD | Nichicon | 4.069 | 493-1402-ND | 0,55000 € | Similar |
| 250PX10MEFC10X12.5 | Rubycon | 265 | 1189-1205-ND | 0,49000 € | Parametric Equivalent |







