
250PX10MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-1205-ND |
Manufacturer | |
Manufacturer Product Number | 250PX10MEFC10X12.5 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX10MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 135 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LEX10MEFC10X12.5 | Rubycon | 759 | 1189-2716-ND | 0,79000 € | Direct |
| 400AX10MEFC10X12.5 | Rubycon | 6.409 | 1189-4185-ND | 0,65000 € | Parametric Equivalent |
| 400AX10MEFCT810X12.5 | Rubycon | 1.843 | 1189-400AX10MEFCT810X12.5CT-ND | 0,73000 € | Parametric Equivalent |
| EKXF251ELL100MJC5S | Chemi-Con | 12 | 565-5058-ND | 1,08000 € | Direct |
| B43851K2106M000 | TDK | 25.451 | 495-B43851K2106M000-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15762 € | 78,81 € |
| 1.000 | 0,14398 € | 143,98 € |
| 3.000 | 0,12691 € | 380,73 € |
| 5.000 | 0,12052 € | 602,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

