HHXJ250ARA101MF61G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350ARA221MHA0G

DigiKey Part Number
565-HHXJ350ARA221MHA0GTR-ND - Tape & Reel (TR)
565-HHXJ350ARA221MHA0GCT-ND - Cut Tape (CT)
565-HHXJ350ARA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350ARA221MHA0G
Description
CAP ALUMHYB 220UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ350ARA221MHA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58900 €5,89 €
500,53680 €26,84 €
1000,46420 €46,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37764 €188,82 €
1.0000,33625 €336,25 €
1.5000,32617 €489,25 €
2.5000,31624 €790,60 €
3.5000,31140 €1.089,90 €
5.0000,30653 €1.532,65 €
6.0000,29864 €1.791,84 €
12.0000,28889 €3.466,68 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €