
HHXJ350GRA221MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ350GRA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ350GRA221MHA0GCT-ND - Cut Tape (CT) 565-HHXJ350GRA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350GRA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,53600 € | 26,80 € |
| 100 | 0,48430 € | 48,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39508 € | 197,54 € |
| 1.000 | 0,36698 € | 366,98 € |
| 1.500 | 0,35279 € | 529,18 € |
| 2.500 | 0,33698 € | 842,45 € |
| 3.500 | 0,32769 € | 1.146,91 € |
| 5.000 | 0,31871 € | 1.593,55 € |
| 6.000 | 0,31444 € | 1.886,64 € |
| 12.000 | 0,29999 € | 3.599,88 € |
| 12.500 | 0,29922 € | 3.740,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


