
A787KN227M1VLAS027 | |
|---|---|
DigiKey Part Number | 399-A787KN227M1VLAS027TR-ND - Tape & Reel (TR) 399-A787KN227M1VLAS027CT-ND - Cut Tape (CT) 399-A787KN227M1VLAS027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787KN227M1VLAS027 |
Description | CAP ALU HYBRID POLYMER 220F 35V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Surface Mount Land Size | 0.382" L x 0.315" W (9.70mm x 8.00mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31856 € | 159,28 € |
| 1.000 | 0,29829 € | 298,29 € |
| 1.500 | 0,28685 € | 430,27 € |
| 2.500 | 0,27551 € | 688,77 € |
| 3.500 | 0,27225 € | 952,88 € |
| 5.000 | 0,26895 € | 1.344,75 € |
| 6.000 | 0,25893 € | 1.553,58 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


