220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768KS227M1VLAE024

DigiKey Part Number
399-A768KS227M1VLAE024TR-ND - Tape & Reel (TR)
399-A768KS227M1VLAE024CT-ND - Cut Tape (CT)
399-A768KS227M1VLAE024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KS227M1VLAE024
Description
CAP ALUM POLY 220UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KS227M1VLAE024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,56800 €5,68 €
500,45640 €22,82 €
1000,41490 €41,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,32698 €130,79 €
8000,32113 €256,90 €
1.2000,30782 €369,38 €
2.0000,29299 €585,98 €
2.8000,29077 €814,16 €
4.0000,27585 €1.103,40 €
4.8000,27184 €1.304,83 €
9.6000,25828 €2.479,49 €
10.0000,25756 €2.575,60 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €