
HHXC630ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-4787-2-ND - Tape & Reel (TR) 565-4787-1-ND - Cut Tape (CT) 565-4787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA100MF61G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXA630ARA100MF61G | Chemi-Con | 1.720 | 565-4169-1-ND | 1,20000 € | Parametric Equivalent |
| HHXC630GRA100MF61G | Chemi-Con | 2.000 | 565-HHXC630GRA100MF61GCT-ND | 0,77000 € | Parametric Equivalent |
| 63PFV10M6.3X6.1 | Rubycon | 1.032 | 1189-3796-1-ND | 1,73000 € | Parametric Equivalent |
| BW106M063HEHTA | NextGen Components | 20.000 | 3372-BW106M063HEHTATR-ND | 1,64779 € | Parametric Equivalent |
| GYA1J100MCQ1GS | Nichicon | 2.033 | 493-16371-1-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,50620 € | 25,31 € |
| 100 | 0,45670 € | 45,67 € |
| 500 | 0,37138 € | 185,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34451 € | 344,51 € |
| 2.000 | 0,32216 € | 644,32 € |
| 3.000 | 0,31088 € | 932,64 € |
| 5.000 | 0,29832 € | 1.491,60 € |
| 7.000 | 0,29093 € | 2.036,51 € |
| 10.000 | 0,28380 € | 2.838,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



