
HHXA630ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-4169-2-ND - Tape & Reel (TR) 565-4169-1-ND - Cut Tape (CT) 565-4169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA630ARA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC630ARA100MF61G | Chemi-Con | 4 | 565-4787-1-ND | 1,04000 € | Parametric Equivalent |
| HHXC630GRA100MF61G | Chemi-Con | 2.000 | 565-HHXC630GRA100MF61GCT-ND | 0,77000 € | Parametric Equivalent |
| 63PFV10M6.3X6.1 | Rubycon | 1.032 | 1189-3796-1-ND | 1,73000 € | Parametric Equivalent |
| BW106M063HEHTA | NextGen Components | 20.000 | 3372-BW106M063HEHTATR-ND | 1,64779 € | Parametric Equivalent |
| EEH-ZC1J100P | Panasonic Industry | 0 | P15466CT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,59480 € | 29,74 € |
| 100 | 0,53850 € | 53,85 € |
| 500 | 0,44146 € | 220,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39134 € | 391,34 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

