
63PFV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3796-2-ND - Tape & Reel (TR) 1189-3796-1-ND - Cut Tape (CT) 1189-3796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PFV10M6.3X6.1 |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PFV10M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62944 € | 629,44 € |
| 2.000 | 0,59345 € | 1.186,90 € |
| 3.000 | 0,57530 € | 1.725,90 € |
| 5.000 | 0,55507 € | 2.775,35 € |
| 7.000 | 0,54318 € | 3.802,26 € |
| 10.000 | 0,53170 € | 5.317,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 0,85100 € | 8,51 € |
| 50 | 0,74620 € | 37,31 € |
| 100 | 0,69670 € | 69,67 € |
| 500 | 0,58972 € | 294,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,14400 € | 11,44 € |
| 50 | 0,89040 € | 44,52 € |
| 100 | 0,81030 € | 81,03 € |
| 500 | 0,67276 € | 336,38 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

