



GYA1J100MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16371-2-ND - Tape & Reel (TR) 493-16371-1-ND - Cut Tape (CT) 493-16371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J100MCQ1GS |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1J100MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,54300 € | 5,43 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,38900 € | 38,90 € |
| 500 | 0,31456 € | 157,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29581 € | 295,81 € |
| 2.000 | 0,27158 € | 543,16 € |
| 3.000 | 0,26173 € | 785,19 € |
| 5.000 | 0,25075 € | 1.253,75 € |
| 7.000 | 0,24431 € | 1.710,17 € |
| 10.000 | 0,23808 € | 2.380,80 € |
| 12.000 | 0,23512 € | 2.821,44 € |
| 24.000 | 0,22509 € | 5.402,16 € |
| 25.000 | 0,22456 € | 5.614,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

