Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ESMQ401VSN391MR35S | |
|---|---|
DigiKey Part Number | 565-3707-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN391MR35S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN391MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0459 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN391MR35S | Chemi-Con | 96 | 565-EKMS401VSN391MR35S-ND | 15,22000 € | Direct |
| ELXS401VSN391MR35S | Chemi-Con | 1 | 565-ELXS401VSN391MR35S-ND | 11,71000 € | Direct |
| ESMR401VSN391MR30S | Chemi-Con | 178 | 565-4473-ND | 5,00000 € | Direct |
| EKMW421VSN391MR35S | Chemi-Con | 0 | EKMW421VSN391MR35S-ND | 7,16070 € | Upgrade |
| ESMR421VSN391MR35S | Chemi-Con | 144 | 565-ESMR421VSN391MR35S-ND | 6,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 7,60700 € | 76,07 € |
| 50 | 6,40740 € | 320,37 € |
| 200 | 5,71605 € | 1.143,21 € |
| 600 | 5,32427 € | 3.194,56 € |
| 1.000 | 5,17798 € | 5.177,98 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |











