390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR421VSN391MR35S

DigiKey Part Number
565-ESMR421VSN391MR35S-ND
Manufacturer
Manufacturer Product Number
ESMR421VSN391MR35S
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMR421VSN391MR35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.32 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.3176 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMR451VSN391MR35SChemi-Con100565-4519-ND5,85000 €Parametric Equivalent
LGM2W391MELB35Nichicon385493-14678-ND13,26000 €Upgrade
In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,23000 €6,23 €
104,36900 €43,69 €
503,60100 €180,05 €
2003,15800 €631,60 €
6002,90678 €1.744,07 €
1.0002,81293 €2.812,93 €
2.6002,66851 €6.938,13 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €