
ESMR401VSN391MR30S | |
|---|---|
DigiKey Part Number | 565-4473-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN391MR30S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR401VSN391MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3176 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW401VSN391MR30S | Chemi-Con | 79 | 565-EKMW401VSN391MR30S-ND | 15,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,46400 € | 34,64 € |
| 50 | 2,82820 € | 141,41 € |
| 200 | 2,46145 € | 492,29 € |
| 600 | 2,25343 € | 1.352,06 € |
| 1.000 | 2,17573 € | 2.175,73 € |
| 2.600 | 2,05611 € | 5.345,89 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

