ESMQ351ELL470ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 790
Unit Price: 2,97000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.004
Unit Price: 3,18000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 74
Unit Price: 3,08000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,28673 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,66365 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,66637 €
Datasheet

Upgrade


Rubycon
In Stock: 529
Unit Price: 2,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 617
Unit Price: 2,96000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,84827 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,29000 €
Datasheet

Upgrade


Nichicon
In Stock: 81
Unit Price: 2,81000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 76
Unit Price: 1,95000 €
Datasheet
Image for ESMQ351ELL470ML25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ351ELL470ML25S

DigiKey Part Number
ESMQ351ELL470ML25S-ND
Manufacturer
Manufacturer Product Number
ESMQ351ELL470ML25S
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
585 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes