



UVK2G470MHD | |
|---|---|
DigiKey Part Number | UVK2G470MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVK2G470MHD |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 448 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS2G470MHD | Nichicon | 38 | 493-17208-ND | 2,08000 € | Similar |
| UVR2G470MHD | Nichicon | 357 | 493-1233-ND | 2,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,26800 € | 12,68 € |
| 50 | 0,99360 € | 49,68 € |
| 400 | 0,77503 € | 310,01 € |
| 800 | 0,72525 € | 580,20 € |
| 1.200 | 0,70014 € | 840,17 € |
| 2.800 | 0,65570 € | 1.835,96 € |
| 5.200 | 0,62906 € | 3.271,11 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

