Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 712.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ201ELL101ML25S | Chemi-Con | 1.305 | 565-EKMQ201ELL101ML25S-ND | 2,52000 € | Direct |
| EKMQ251ELL101ML25S | Chemi-Con | 0 | 565-EKMQ251ELL101ML25S-ND | 3,01000 € | Upgrade |
| 107KFM200M | CORNELL DUBILIER KNOWLES | 0 | 107KFM200M-ND | 0,72900 € | Direct |
| MAL214262101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262101E3-ND | 1,10102 € | Direct |
| UVK2D101MHD | Nichicon | 342 | 493-16354-ND | 1,66000 € | Direct |











