Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

ESMM421VSN681MA50S | |
|---|---|
DigiKey Part Number | ESMM421VSN681MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMM421VSN681MA50S |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 488mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMM421VSN681MA50S Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5045 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 488mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT421VSN681MA50S | Chemi-Con | 0 | EKMT421VSN681MA50S-ND | 12,92285 € | Upgrade |
| ELHS451VSN681MA50S | Chemi-Con | 0 | 565-ELHS451VSN681MA50S-ND | 24,69000 € | Upgrade |
| ELXS421VSN681MA50S | Chemi-Con | 0 | ELXS421VSN681MA50S-ND | 10,71180 € | Upgrade |
| 420MXG680MEFCSN35X50 | Rubycon | 80 | 1189-420MXG680MEFCSN35X50-ND | 13,73000 € | Upgrade |
| B43634A5687M000 | TDK | 115 | 495-B43634A5687M000-ND | 14,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,53535 € | 707,07 € |
| Unit Price without VAT: | 3,53535 € |
|---|---|
| Unit Price with VAT: | 4,20707 € |








