Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ESMH500VSN682MR35T | |
|---|---|
DigiKey Part Number | 565-2674-ND |
Manufacturer | |
Manufacturer Product Number | ESMH500VSN682MR35T |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.85 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.158 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50USC6800MEFC30X30 | Rubycon | 0 | 50USC6800MEFC30X30-ND | 2,46770 € | Direct |
| 50USC6800MEFCSN30X30 | Rubycon | 0 | 50USC6800MEFCSN30X30-ND | 2,22510 € | Direct |
| ELH688M050AS2AA | KEMET | 813 | 399-6537-ND | 4,20000 € | Direct |
| SLP682M050E5P3 | Cornell Dubilier Knowles | 0 | SLP682M050E5P3-ND | 2,23388 € | Direct |
| SLPX682M050E5P3 | Cornell Dubilier Knowles | 686 | 338-1650-ND | 4,26000 € | Direct |












