6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 68mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX682M050A9P3

DigiKey Part Number
338-1648-ND
Manufacturer
Manufacturer Product Number
SLPX682M050A9P3
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 68mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
68mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.94 A @ 120 Hz
Ripple Current @ High Frequency
4.93 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.859
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
14,60000 $4,60 $
103,14100 $31,41 $
502,53780 $126,89 $
1002,34750 $234,75 $
5002,02060 $1.010,30 $
1.0001,91784 $1.917,84 $
2.5001,80825 $4.520,62 $
5.0001,74156 $8.707,80 $
Manufacturers Standard Package
Unit Price without VAT:4,60000 $
Unit Price with VAT:5,47400 $