
SLPX682M050E5P3 | |
|---|---|
DigiKey Part Number | 338-1650-ND |
Manufacturer | |
Manufacturer Product Number | SLPX682M050E5P3 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 68mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.93 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.91 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 68mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 2,92200 € | 29,22 € |
| 50 | 2,36920 € | 118,46 € |
| 100 | 2,19500 € | 219,50 € |
| 500 | 1,89572 € | 947,86 € |
| 1.000 | 1,80164 € | 1.801,64 € |
| 2.500 | 1,70134 € | 4.253,35 € |
| 5.000 | 1,64029 € | 8.201,45 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

