



LLS1H682MELB | |
|---|---|
DigiKey Part Number | 493-7277-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H682MELB |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H682MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.93 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.5195 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,05900 € | 30,59 € |
| 50 | 2,48300 € | 124,15 € |
| 200 | 2,15110 € | 430,22 € |
| 600 | 1,96285 € | 1.177,71 € |
| 1.000 | 1,89251 € | 1.892,51 € |
| 2.600 | 1,78423 € | 4.639,00 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

