Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

ESMH350VSN123MQ45T | |
|---|---|
DigiKey Part Number | 565-2654-ND |
Manufacturer | |
Manufacturer Product Number | ESMH350VSN123MQ45T |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.98 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.2984 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USG12000MEFCSN25X40 | Rubycon | 200 | 1189-3910-ND | 6,90000 € | Direct |
| 380LQ123M035J042 | Cornell Dubilier Knowles | 0 | 380LQ123M035J042-ND | 2,06220 € | Direct |
| SLPX123M035C4P3 | Cornell Dubilier Knowles | 1.893 | 338-3805-ND | 4,26000 € | Direct |
| LLS1V123MELA | Nichicon | 0 | 493-13923-ND | 4,40000 € | Similar |
| LLS1V123MELB | Nichicon | 1.854 | 493-7298-ND | 4,49000 € | Similar |









