Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

ESMH250VSN103MP40T | |
|---|---|
DigiKey Part Number | 565-2629-ND |
Manufacturer | |
Manufacturer Product Number | ESMH250VSN103MP40T |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.09 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.3372 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109LBB025M2BE | CORNELL DUBILIER KNOWLES | 0 | 109LBB025M2BE-ND | 1,84396 € | Direct |
| 25USC10000MEFCSN22X35 | Rubycon | 245 | 1189-2748-ND | 3,54000 € | Direct |
| 380LX103M025H032 | Cornell Dubilier Knowles | 2.374 | 338-2681-ND | 4,26000 € | Direct |
| LLS1E103MELZ | Nichicon | 348 | 493-6151-ND | 3,33000 € | Direct |
| SLPX103M025A5P3 | Cornell Dubilier Knowles | 23.911 | 338-1565-ND | 2,93000 € | Direct |










