



LLS1E103MELZ | |
|---|---|
DigiKey Part Number | 493-6151-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E103MELZ |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E103MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8065 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,27500 € | 22,75 € |
| 50 | 1,82480 € | 91,24 € |
| 250 | 1,53160 € | 382,90 € |
| 500 | 1,43936 € | 719,68 € |
| 1.000 | 1,36274 € | 1.362,74 € |
| 2.500 | 1,28103 € | 3.202,57 € |
| 5.000 | 1,23131 € | 6.156,55 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

