Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

109LBB025M2BE | |
|---|---|
DigiKey Part Number | 109LBB025M2BE-ND |
Manufacturer | |
Manufacturer Product Number | 109LBB025M2BE |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49.736mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 49.736mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXC10000MEFC22X35 | Rubycon | 0 | 25MXC10000MEFC22X35-ND | 1,54620 € | Upgrade |
| 25MXC10000MEFCSN22X35 | Rubycon | 0 | 25MXC10000MEFCSN22X35-ND | 1,43800 € | Upgrade |
| 25MXG10000MEFCSN22X35 | Rubycon | 20 | 1189-2843-ND | 3,67000 € | Upgrade |
| 25USC10000MEFCSN22X35 | Rubycon | 246 | 1189-2748-ND | 3,54000 € | Parametric Equivalent |
| 380LX103M025H032 | Cornell Dubilier Knowles | 2.384 | 338-2681-ND | 4,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,84396 € | 1.858,71 € |
| Unit Price without VAT: | 1,84396 € |
|---|---|
| Unit Price with VAT: | 2,19431 € |








