
SLPX103M025E1P3 | |
|---|---|
DigiKey Part Number | 338-3804-ND |
Manufacturer | |
Manufacturer Product Number | SLPX103M025E1P3 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | SLPX103M025E1P3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.28 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,39700 € | 23,97 € |
| 50 | 1,92720 € | 96,36 € |
| 100 | 1,77940 € | 177,94 € |
| 500 | 1,52536 € | 762,68 € |
| 1.000 | 1,44547 € | 1.445,47 € |
| 2.500 | 1,36028 € | 3.400,70 € |
| 5.000 | 1,30843 € | 6.542,15 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

