ESMH160VSN153MP35T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1
Unit Price: 7,05000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,05822 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,02993 €
Datasheet

Similar


Nichicon
In Stock: 413
Unit Price: 3,31000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,56465 €
Datasheet

Similar


Nichicon
In Stock: 33
Unit Price: 3,27000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.031
Unit Price: 2,96000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,21349 €
Datasheet
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH160VSN153MP35T

DigiKey Part Number
565-2609-ND
Manufacturer
Manufacturer Product Number
ESMH160VSN153MP35T
Description
CAP ALUM 15000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMH160VSN153MP35T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.29 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.5532 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
44mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMH160VSN153MP35UChemi-Con1565-ESMH160VSN153MP35U-ND7,05000 €Direct
SLPX153M016A5P3Cornell Dubilier Knowles0SLPX153M016A5P3-ND1,05822 €Direct
380LX153M016H032Cornell Dubilier Knowles0380LX153M016H032-ND2,02993 €Similar
LLS1C153MELANichicon413493-6149-ND3,31000 €Similar
LLS1C153MELBNichicon0LLS1C153MELB-ND1,56465 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable