15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH160VSN153MP35U

DigiKey Part Number
565-ESMH160VSN153MP35U-ND
Manufacturer
Manufacturer Product Number
ESMH160VSN153MP35U
Description
CAP ALUM 15000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Ripple Current @ Low Frequency
3.29 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.5532 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
44mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,05000 €7,05 €
104,98700 €49,87 €
504,13200 €206,60 €
2003,63895 €727,79 €
6003,35938 €2.015,63 €
1.0003,25498 €3.254,98 €
2.6003,10851 €8.082,13 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €