



LLS1C153MELZ | |
|---|---|
DigiKey Part Number | 493-7250-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C153MELZ |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C153MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2435 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1C153MELA | Nichicon | 413 | 493-6149-ND | 3,33000 € | Similar |
| SLPX153M016C3P3 | Cornell Dubilier Knowles | 1.331 | 338-3806-ND | 2,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23200 € | 22,32 € |
| 50 | 1,78940 € | 89,47 € |
| 250 | 1,50084 € | 375,21 € |
| 500 | 1,41000 € | 705,00 € |
| 1.000 | 1,33456 € | 1.334,56 € |
| 2.500 | 1,25412 € | 3.135,30 € |
| 5.000 | 1,20516 € | 6.025,80 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

