Similar
Similar
Similar
Similar
Similar

SLPX153M016E1P3 | |
|---|---|
DigiKey Part Number | SLPX153M016E1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX153M016E1P3 |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.73 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.66 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX153M016H032 | Cornell Dubilier Knowles | 0 | 380LX153M016H032-ND | 2,02993 € | Similar |
| SLP153M016E1P3 | Cornell Dubilier Knowles | 0 | SLP153M016E1P3-ND | 1,37863 € | Similar |
| SLPX153M016A5P3 | Cornell Dubilier Knowles | 0 | SLPX153M016A5P3-ND | 1,05822 € | Similar |
| SLPX153M016C3P3 | Cornell Dubilier Knowles | 3.031 | 338-3806-ND | 2,96000 € | Similar |
| SLPX153M025E3P3 | Cornell Dubilier Knowles | 0 | SLPX153M025E3P3-ND | 1,56450 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21349 € | 3.640,47 € |
| Unit Price without VAT: | 1,21349 € |
|---|---|
| Unit Price with VAT: | 1,44405 € |






