ESMG630ELL330MF11D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rubycon
In Stock: 2
Unit Price: 0,30000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Direct


Nichicon
In Stock: 1.921
Unit Price: 0,36000 €
Datasheet

Direct


Nichicon
In Stock: 664
Unit Price: 0,27000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 31.240
Unit Price: 0,33000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10.635
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8.703
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03547 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03213 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 377
Unit Price: 0,28000 €
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG630ELL330MF11D

DigiKey Part Number
565-1126-ND
Manufacturer
Manufacturer Product Number
ESMG630ELL330MF11D
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
252 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes