Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK336M063AE3AA | |
|---|---|
DigiKey Part Number | 399-ESK336M063AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK336M063AE3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK336M063AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK336M063AE3EA | KEMET | 0 | 399-ESK336M063AE3EATB-ND | 0,03213 € | Parametric Equivalent |
| 860010773011 | Würth Elektronik | 10.635 | 732-8768-1-ND | 0,14000 € | Parametric Equivalent |
| ECA-1JM330 | Panasonic Industry | 8.691 | P5191-ND | 0,26000 € | Parametric Equivalent |
| ESMG630ELL330MF11D | Chemi-Con | 0 | 565-1126-ND | 0,00000 € | Parametric Equivalent |
| UVR1J330MED1TD | Nichicon | 377 | 493-12800-1-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03547 € | 709,40 € |
| Unit Price without VAT: | 0,03547 € |
|---|---|
| Unit Price with VAT: | 0,04221 € |






