Parametric Equivalent

80ZLH33MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-3051-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH33MEFC6.3X11 |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH33MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112.14 mA @ 120 Hz |
Packaging Bulk | Impedance 570 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH33MEFCT16.3X11 | Rubycon | 0 | 80ZLH33MEFCT16.3X11-ND | 0,07725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10338 € | 51,69 € |
| 2.000 | 0,08572 € | 171,44 € |
| 4.000 | 0,07905 € | 316,20 € |
| 6.000 | 0,07568 € | 454,08 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


