Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXJ33M6.3X11 | |
|---|---|
DigiKey Part Number | 63YXJ33M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 63YXJ33M6.3X11 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXJ33M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 116.76 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 278 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ33MT16.3X11 | Rubycon | 0 | 63YXJ33MT16.3X11-ND | 0,07033 € | Parametric Equivalent |
| 63YXM33MEFC6.3X11 | Rubycon | 0 | 63YXM33MEFC6.3X11-ND | 0,07373 € | Parametric Equivalent |
| 63YXM33MEFCT16.3X11 | Rubycon | 0 | 63YXM33MEFCT16.3X11-ND | 0,07373 € | Parametric Equivalent |
| 63YXM33MEFR6.3X11 | Rubycon | 379 | 1189-63YXM33MEFR6.3X11-ND | 0,38000 € | Parametric Equivalent |
| ELE-630ELL330MF11D | Chemi-Con | 248 | 565-ELE-630ELL330MF11D-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,12590 € | 12,59 € |
| 500 | 0,09694 € | 48,47 € |
| 2.000 | 0,08020 € | 160,40 € |
| 4.000 | 0,07388 € | 295,52 € |
| 6.000 | 0,07068 € | 424,08 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




