ESMG161ELL220MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 364
Unit Price: 1,07000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 713
Unit Price: 1,32000 €
Datasheet

Direct


Nichicon
In Stock: 848
Unit Price: 0,74000 €
Datasheet

Direct


Nichicon
In Stock: 470
Unit Price: 0,52000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,34763 €
Datasheet

Upgrade


Nichicon
In Stock: 1.380
Unit Price: 0,99000 €
Datasheet

Upgrade


Nichicon
In Stock: 10
Unit Price: 1,01000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.149
Unit Price: 0,92000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.300
Unit Price: 1,26000 €
Datasheet

Upgrade


Nichicon
In Stock: 598
Unit Price: 1,08000 €
Datasheet

Upgrade


Nichicon
In Stock: 178
Unit Price: 0,59000 €
Datasheet

Similar


Nichicon
In Stock: 1.989
Unit Price: 0,87000 €
Datasheet
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG161ELL220MJ20S

DigiKey Part Number
565-1166-ND
Manufacturer
Manufacturer Product Number
ESMG161ELL220MJ20S
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
306 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes