



UVR2D220MPD | |
|---|---|
DigiKey Part Number | 493-1178-ND |
Manufacturer | |
Manufacturer Product Number | UVR2D220MPD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D220MPD | Nichicon | 10 | 493-16699-ND | 1,00000 € | Upgrade |
| UCS2E220MPD | Nichicon | 634 | 493-5872-ND | 0,92000 € | Upgrade |
| UCY2V220MPD9 | Nichicon | 3.230 | 493-6988-ND | 1,25000 € | Upgrade |
| UVK2E220MPD | Nichicon | 598 | 493-6069-ND | 1,08000 € | Parametric Equivalent |
| UVK2E220MPD1TD | Nichicon | 164 | 493-12637-1-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,27480 € | 13,74 € |
| 200 | 0,22080 € | 44,16 € |
| 600 | 0,18997 € | 113,98 € |
| 1.000 | 0,17842 € | 178,42 € |
| 2.600 | 0,16061 € | 417,59 € |
| 5.000 | 0,15080 € | 754,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

