



UCS2D220MPD | |
|---|---|
DigiKey Part Number | 493-16699-ND |
Manufacturer | |
Manufacturer Product Number | UCS2D220MPD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V220MPD9 | Nichicon | 3.230 | 493-6988-ND | 1,24000 € | Upgrade |
| UCS2D220MPD1TD | Nichicon | 4.679 | 493-7382-1-ND | 0,97000 € | Parametric Equivalent |
| UCS2E220MPD | Nichicon | 1.136 | 493-5872-ND | 0,91000 € | Parametric Equivalent |
| UCS2E220MPD1TD | Nichicon | 1.121 | 493-4745-1-ND | 0,91000 € | Parametric Equivalent |
| EKXJ351ELL220MJ20S | Chemi-Con | 713 | 565-EKXJ351ELL220MJ20S-ND | 1,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63400 € | 6,34 € |
| 50 | 0,48360 € | 24,18 € |
| 200 | 0,39620 € | 79,24 € |
| 600 | 0,34648 € | 207,89 € |
| 1.000 | 0,32790 € | 327,90 € |
| 2.600 | 0,29924 € | 778,02 € |
| 5.000 | 0,28345 € | 1.417,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

