



UVK2E220MPD | |
|---|---|
DigiKey Part Number | 493-6069-ND |
Manufacturer | |
Manufacturer Product Number | UVK2E220MPD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2E220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E220MPD | Nichicon | 1.136 | 493-5872-ND | 0,91000 € | Upgrade |
| UCY2V220MPD9 | Nichicon | 3.230 | 493-6988-ND | 1,24000 € | Upgrade |
| URS2E220MHD | Nichicon | 5 | 493-15919-ND | 0,88000 € | Similar |
| UVR2E220MHD | Nichicon | 236 | 493-1193-ND | 0,84000 € | Similar |
| UVK2E220MPD1TD | Nichicon | 214 | 493-12637-1-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,52620 € | 26,31 € |
| 100 | 0,47510 € | 47,51 € |
| 500 | 0,38696 € | 193,48 € |
| 1.400 | 0,34745 € | 486,43 € |
| 2.800 | 0,32636 € | 913,81 € |
| 5.600 | 0,30884 € | 1.729,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

