ESMG161ELL100MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 3.917
Unit Price: 0,61000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 12
Unit Price: 1,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 761
Unit Price: 0,80000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Upgrade


Rubycon
In Stock: 436
Unit Price: 0,62000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.111
Unit Price: 0,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.528
Unit Price: 0,66000 €
Datasheet

Upgrade


TDK
In Stock: 26.081
Unit Price: 0,55000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23289 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,21516 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,49759 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 254
Unit Price: 1,54000 €
Datasheet

Upgrade


Nichicon
In Stock: 224
Unit Price: 1,05000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,18555 €
Datasheet
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 12.5H, 10D

ESMG161ELL100MJC5S

DigiKey Part Number
565-1165-ND
Manufacturer
Manufacturer Product Number
ESMG161ELL100MJC5S
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
94 mA @ 120 Hz
Ripple Current @ High Frequency
169.2 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes