
MAL215262109E3 | |
|---|---|
DigiKey Part Number | MAL215262109E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215262109E3 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 100 Hz | |
Impedance | 6.3 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,74960 € | 37,48 € |
| 100 | 0,68090 € | 68,09 € |
| 500 | 0,56272 € | 281,36 € |
| 1.000 | 0,52550 € | 525,50 € |
| 2.500 | 0,48580 € | 1.214,50 € |
| 5.000 | 0,46161 € | 2.308,05 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

