
250PK10MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-1200-ND |
Manufacturer | |
Manufacturer Product Number | 250PK10MEFC10X12.5 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PK10MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 135 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LEX10MEFC10X12.5 | Rubycon | 759 | 1189-2716-ND | 0,79000 € | Upgrade |
| 250PX10MEFC10X12.5 | Rubycon | 265 | 1189-1205-ND | 0,49000 € | Upgrade |
| 400AX10MEFC10X12.5 | Rubycon | 6.409 | 1189-4185-ND | 0,65000 € | Upgrade |
| EKMQ351ELL100MJC5S | Chemi-Con | 3.917 | 565-EKMQ351ELL100MJC5S-ND | 0,61000 € | Upgrade |
| EKXF251ELL100MJC5S | Chemi-Con | 12 | 565-5058-ND | 1,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,25650 € | 25,65 € |
| 500 | 0,20338 € | 101,69 € |
| 1.000 | 0,18660 € | 186,60 € |
| 3.000 | 0,16561 € | 496,83 € |
| 5.000 | 0,15777 € | 788,85 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

