ESMG100ELL221ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2.946
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 367
Unit Price: 0,22000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,05567 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.717
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 700
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Industry
In Stock: 151
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,11178 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,11253 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.815
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 21
Unit Price: 0,46000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05347 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 32.182
Unit Price: 0,24000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG100ELL221ME11D

DigiKey Part Number
565-1021-ND
Manufacturer
Manufacturer Product Number
ESMG100ELL221ME11D
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG100ELL221ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes