EMVY350ARA4R7MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 251
Unit Price: 0,37000 €
Datasheet

Direct


Nichicon
In Stock: 1.715
Unit Price: 0,40000 €
Datasheet

Direct


Nichicon
In Stock: 4.405
Unit Price: 0,26000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 51.417
Unit Price: 0,33000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 561
Unit Price: 0,17000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.919
Unit Price: 0,16000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.777
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05244 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05037 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05037 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,20565 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.747
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5.892
Unit Price: 0,36000 €
Datasheet

Similar


Nichicon
In Stock: 4.009
Unit Price: 0,39000 €
Datasheet
MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350ARA4R7MD55G

DigiKey Part Number
565-EMVY350ARA4R7MD55GTR-ND - Tape & Reel (TR)
565-EMVY350ARA4R7MD55GCT-ND - Cut Tape (CT)
565-EMVY350ARA4R7MD55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350ARA4R7MD55G
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes