Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct

EMVA250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVA250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMVA250ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMVA250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA250ARA221MHA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA250ARA221MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280.8 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA250ARA221MHA0G | Chemi-Con | 519 | 565-EMLA250ARA221MHA0GCT-ND | 0,82000 € | Direct |
| EMVE250ARA221MHA0G | Chemi-Con | 3.438 | 565-EMVE250ARA221MHA0GCT-ND | 0,90000 € | Direct |
| EMVY250ARA221MHA0G | Chemi-Con | 2.489 | 565-EMVY250ARA221MHA0GCT-ND | 0,81000 € | Direct |
| EMLA350ARA221MHA0G | Chemi-Con | 282 | 565-EMLA350ARA221MHA0GCT-ND | 0,66000 € | Upgrade |
| EMVE350ARA221MHA0S | Chemi-Con | 287 | 565-EMVE350ARA221MHA0SCT-ND | 0,74000 € | Upgrade |











