Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVA160ADA151MF80G | |
|---|---|
DigiKey Part Number | 565-EMVA160ADA151MF80GTR-ND - Tape & Reel (TR) 565-EMVA160ADA151MF80GCT-ND - Cut Tape (CT) 565-EMVA160ADA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA160ADA151MF80G |
Description | CAP ALUM 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 118.8 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA160ARA151MF80G | Chemi-Con | 1.690 | 565-EMLA160ARA151MF80GCT-ND | 0,44000 € | Direct |
| AFK157M16X16T-F | Cornell Dubilier Knowles | 0 | 338-2151-2-ND | 0,40634 € | Direct |
| EEE-FK1C151XP | Panasonic Industry | 23.676 | PCE3784CT-ND | 0,59000 € | Direct |
| UCL1C151MCL1GS | Nichicon | 0 | 493-3921-1-ND | 0,58000 € | Direct |
| UCM1V151MCL1GS | Nichicon | 8.091 | 493-14538-1-ND | 0,58000 € | Direct |










