ELXZ630ELL101MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1.592
Unit Price: 0,85000 €
Datasheet

Similar


Panasonic Industry
In Stock: 55.801
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.784
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.201
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11.031
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.769
Unit Price: 0,66000 €
Datasheet

Similar


Nichicon
In Stock: 427
Unit Price: 0,74000 €
Datasheet

Similar


Nichicon
In Stock: 975
Unit Price: 0,62000 €
Datasheet

Similar


Nichicon
In Stock: 3.975
Unit Price: 0,91000 €
Datasheet

Similar


Nichicon
In Stock: 225
Unit Price: 0,76000 €
Datasheet

Similar


Nichicon
In Stock: 1.086
Unit Price: 0,58000 €
Datasheet

Similar


Nichicon
In Stock: 6.527
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.930
Unit Price: 0,48000 €
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ630ELL101MH15D

DigiKey Part Number
565-2030-ND
Manufacturer
Manufacturer Product Number
ELXZ630ELL101MH15D
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ630ELL101MH15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
214 mA @ 120 Hz
Ripple Current @ High Frequency
535 mA @ 100 kHz
Impedance
270 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes