ELXZ250ELL392ML35S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 2,90000 €
Datasheet

Similar


Chemi-Con
In Stock: 400
Unit Price: 3,01000 €
Datasheet

Similar


Panasonic Industry
In Stock: 32
Unit Price: 2,87000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €

Similar


Nichicon
In Stock: 0
Unit Price: 0,91853 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,40000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,87000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,22668 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,91853 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,37000 €
Datasheet
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250ELL392ML35S

DigiKey Part Number
565-1972-ND
Manufacturer
Manufacturer Product Number
ELXZ250ELL392ML35S
Description
CAP ALUM 3900UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ250ELL392ML35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.3625 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,98476 €246,19 €
Unit Price without VAT:0,98476 €
Unit Price with VAT:1,17186 €