Similar
Direct
Similar
Similar
Parametric Equivalent




UPW1E392MHD6 | |
|---|---|
DigiKey Part Number | 493-1844-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E392MHD6 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E392MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.635 A @ 10 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E392MHD | Nichicon | 300 | 493-1843-ND | 2,34000 € | Similar |
| EEU-FC1E392 | Panasonic Industry | 532 | P11227-ND | 2,83000 € | Direct |
| ELXY250ELL392ML40S | Chemi-Con | 0 | 565-ELXY250ELL392ML40S-ND | 2,86000 € | Similar |
| ELXZ250ELL392ML35S | Chemi-Con | 0 | 565-1972-ND | 0,90826 € | Similar |
| ELXZ250ELL392MM30S | Chemi-Con | 400 | 565-ELXZ250ELL392MM30S-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,90710 € | 272,13 € |
| Unit Price without VAT: | 0,90710 € |
|---|---|
| Unit Price with VAT: | 1,07945 € |






