Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar



ELXZ250ELL152MK25S | |
|---|---|
DigiKey Part Number | 565-1963-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL152MK25S |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL152MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL152MK30S | Chemi-Con | 460 | 565-1802-ND | 1,70000 € | Similar |
| ELXY250ELL152ML20S | Chemi-Con | 1.083 | 565-1803-ND | 2,19000 € | Similar |
| ELXZ250EC3152MK25S | Chemi-Con | 0 | ELXZ250EC3152MK25S-ND | 0,37358 € | Parametric Equivalent |
| ELXZ250EMC152MK25S | Chemi-Con | 0 | ELXZ250EMC152MK25S-ND | 0,37600 € | Parametric Equivalent |
| ELXZ250ETE152MK25S | Chemi-Con | 0 | ELXZ250ETE152MK25S-ND | 0,40836 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,29400 € | 12,94 € |
| 50 | 1,01540 € | 50,77 € |
| 100 | 0,92720 € | 92,72 € |
| 500 | 0,77558 € | 387,79 € |
| 1.000 | 0,72785 € | 727,85 € |
| 3.000 | 0,66823 € | 2.004,69 € |
| 5.000 | 0,64595 € | 3.229,75 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |












